VishaySOMC160347K0GEARéseaux et matrices de résistance

Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/°C ISOL Molded Epoxy 16-Pin SOIC Gull Wing SMD T/R

If you're looking to conserve space in your circuit design, then this SOMC160347K0GEA resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 47K Ohm. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 1.27 mm. The SOMC160347K0GEA part has a gull wing termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 150 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

1 080 pièces: Prêt à être expédié le lendemain

    Total$0.32Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1640+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Méxique
      • In Stock: 1 080 pièces
      • Price: $0.3197

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.