| Not Compliant | |
| EAR99 | |
| Active | |
| SNJ54S38J | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| S | |
| NAND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 9(Typ)@5V | |
| 10 | |
| Open Collector | |
| 60 | |
| -0.25 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 150 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) |
| Largeur du paquet | 7.19(Max) |
| Longueur du paquet | 19.94(Max) |
| Carte électronique changée | 14 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 14 | |
| Forme de sonde | Through Hole |
Thanks to Texas Instruments and their SNJ54S38J logic gates, you can simplify your circuit down to a fundamental level. With an open collector output, this is power management at its best. This gate has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

