| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| S | |
| NAND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 9(Typ)@5V | |
| 10 | |
| Open Collector | |
| 60 | |
| -0.25 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 150 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.03(Max) |
| Largeur du paquet | 9.09(Max) |
| Longueur du paquet | 9.09(Max) |
| Carte électronique changée | 20 |
| Nom de lemballage standard | LCC |
| Conditionnement du fournisseur | CLLCC |
| 20 | |
| Forme de sonde | No Lead |
Build any logic circuits you can think of with this SNJ54S38FK logic gate by Texas Instruments. With an open collector output, this is power management at its best. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

