| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| LS | |
| D-Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 40@5V | |
| 40 | |
| Single-Ended | |
| 4 | |
| -0.4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.03(Max) mm |
| Largeur du paquet | 9.09(Max) mm |
| Longueur du paquet | 9.09(Max) mm |
| Carte électronique changée | 20 |
| Nom de lemballage standard | LCC |
| Conditionnement du fournisseur | CLLCC |
| 20 | |
| Forme de sonde | No Lead |
If you are looking for a simple device that can store state information, look no further than Texas Instruments' SNJ54LS74AFK flip flop device. It has a differential output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 2 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

