Texas InstrumentsSNJ54HC03JBarrières

NAND Gate 4-Element 2-IN 14-Pin CDIP Tube

SNJ54HC03J logic gates, developed by Texas Instruments, are a great way to implement fundamental logical decisions. With an open drain output, this is power management at its best. This gate has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

50 pièces: Livraison en 2 jours

    Total$331.50Price for 25

    • (25)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2226+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 50 pièces
      • Price: $13.26

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.