Texas InstrumentsSN74LVTH162241DGGRPilotes et de séparateurs

Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin TSSOP T/R

Leading the input to the transmission line this SN74LVTH162241DGGR buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. It has 16 channels per chip.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.8019
    1. 2000+$0.8019
    2. 4000+$0.7939
    3. 6000+$0.7860
    4. 8000+$0.7781
    5. 10000+$0.7703
    6. 12000+$0.7626
    7. 20000+$0.7550
    8. 30000+$0.7474
    9. 50000+$0.7400

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.