25-50% de réduction

Texas InstrumentsSN74LVCH162244AVRPilotes et de séparateurs

Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin TVSOP T/R

This SN74LVCH162244AVR buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.

Total en stock: 2 542 pièces

Regional Inventory: 542

    Total$0.26Price for 1

    542 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1719+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      542
      Country Of origin:
      Malaisie
         
      • Price: $0.2575
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1719+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Malaisie
      • In Stock: 542 pièces
      • Price: $0.2575
    • (2000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2351+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Malaisie
      • In Stock: 2 000 pièces
      • Price: $0.722

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.