Texas InstrumentsSN74LVC240ADWPilotes et de séparateurs

Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SOIC Tube

This SN74LVC240ADW buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. It has 8 channels per chip. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.

950 pièces: Livraison en 3 jours

    Total$20.43Price for 25

    • (25)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2315+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Malaisie
      • In Stock: 950 pièces
      • Price: $0.8173

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.