25-50% de réduction

Texas InstrumentsSN74LVC1G374DBVRRevirements

Flip Flop D-Type Pos-Edge 3-ST 1-Element 6-Pin SOT-23 T/R

If you are looking for a simple device that can store state information, look no further than Texas Instruments' SN74LVC1G374DBVR flip flop device. It has a single-ended output signal. With a 3-state output, this is power management at its best. This flip flop has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

6 000 pièces: Livraison en 3 jours

    Total$327.00Price for 3000

    • (3000)

      Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      2441+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Allemagne
      • In Stock: 6 000 pièces
      • Price: $0.109

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.