Texas InstrumentsSN74LV74ADBRRevirements

Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SSOP T/R

Store state information by enabling this SN74LV74ADBR flip flop device from Texas Instruments. It has a differential output signal. This flip flop has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 2 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

80 pièces: Livraison en 4 jours

    Total$2.54Price for 5

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 80 pièces
      • Price: $0.508

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.