Texas InstrumentsSN74LV595ARGYRRegistres de contre cadrage

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin VQFN EP T/R

Are you working with a sensitive system with multiple states? Implement this SN74LV595ARGYR counter shift register from Texas Instruments. With a 3-state output, this is power management at its best. This counter shift register has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

533 pièces: Livraison en 2 jours

    Total$0.81Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2440+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      533
      Country Of origin:
      Chine
         
      • Price: $0.8131
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2440+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 533 pièces
      • Price: $0.8131

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.