Texas InstrumentsSN74LV125ADGVRPilotes et de séparateurs

Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TVSOP T/R

This SN74LV125ADGVR buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has 4 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 semaines
    • Price: €0.1458
    1. 2000+€0.1458
    2. 4000+€0.1443
    3. 6000+€0.1429
    4. 8000+€0.1414
    5. 10000+€0.1401
    6. 12000+€0.1387
    7. 20000+€0.1373
    8. 30000+€0.1359
    9. 50000+€0.1346

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.