| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LV | |
| Monostable Multivibrator | |
| 2 | |
| 36@2.5V|24.1@3.3V|14@5V | |
| 44 | |
| -12 | |
| 12 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0.02 | |
| -40 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.4 |
| Longueur du paquet | 3.6 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TVSOP |
| 16 | |
| Forme de sonde | Gull-wing |
Need a quick pulse, given a chosen external condition? Look no further. This SN74LV123ADGVR monostable multivibrator from Texas Instruments is what you need! This monostable multivibrator has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

