| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LV | |
| Inverter | |
| 6 | |
| 15.5@2.5V|10.6@3.3V|7.5@5V | |
| 18 | |
| Push-Pull | |
| 12 | |
| -12 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 20 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) mm |
| Largeur du paquet | 3.65(Max) mm |
| Longueur du paquet | 3.65(Max) mm |
| Carte électronique changée | 14 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 14 | |
| Forme de sonde | No Lead |
Convert analog signals into digital signals through the use of Texas Instruments' SN74LV04ARGYR inverting Schmitt trigger. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

