| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Magnitude Comparator | |
| LS | |
| 8 | |
| Inverting | |
| 30@5V | |
| 30 | |
| A=B, A>B | |
| Totem-Pole | |
| 24 | |
| -0.4 | |
| 4.85 | |
| 5 | |
| 5.25 | |
| 40(Typ) | |
| 45 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 25.4 |
| Carte électronique changée | 20 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 20 | |
| Forme de sonde | Through Hole |
Think of Texas Instruments' magnitude comparator SN74LS684N logic comparator when faced with a project that requires the digital logic unit to perform more complex operations. With a totem-pole output, this is power management at its best. This logic comparator has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.85 V, while its maximum is 5.25 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

