| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LS | |
| Multiplexer | |
| 1 x 8:1 | |
| 1 | |
| 8 | |
| 0 | |
| 3 | |
| 1 | |
| 1 | |
| Inverting/Non-Inverting | |
| 28@5V | |
| 55 | |
| Single-Ended | |
| No | |
| Differential | |
| 3-State | |
| 8 | |
| -2.6 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 15 | |
| Single | |
| 35(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 9.9 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 16 | |
| Forme de sonde | Gull-wing |
Do you want to reduce the number of electrical lines within your project? The SN74LS251D multiplexer from Texas Instruments can easily forward a selected input into a single line. Its maximum power dissipation is 35(Typ) mW. This device has a maximum power dissipation of 35(Typ) mW. This multiplexer has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. It is made in a 1 x 8:1 configuration. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

