| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LS | |
| Decoder/Driver | |
| 1 | |
| 4 | |
| 0 | |
| 7 | |
| 0 | |
| Inverting | |
| Open Collector | |
| 3.2 | |
| -0.05 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 7(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 19.31 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 16 | |
| Forme de sonde | Through Hole |
Safety is important to allow for products to safely fail, implement this SN74LS247NE4 from Texas Instruments to decode multiplexed or non-binary data. With an open collector output, this is power management at its best. This decoder has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

