Texas InstrumentsSN74HC573NSRVerrouillages

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP T/R

Ideal for logic level devices this d-type SN74HC573NSR low-level latch manufactured by Texas Instruments will meet your needs. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has 8 channels per chip. Its polarity is non-inverting.

36 000 pièces: Livraison en 3 jours

    Total$880.20Price for 2000

    • (2000)

      Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      2510+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 36 000 pièces
      • Price: $0.4401

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.