25-50% de réduction

Texas InstrumentsSN74HC368PWRPilotes et de séparateurs

Buffer/Line Driver 6-CH Inverting 3-ST 16-Pin TSSOP T/R

By driving the input to the transmission line this SN74HC368PWR buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 6 channels per chip.

1 090 pièces: Livraison en 5 jours

    Total$0.49Price for 1

    • Livraison en 5 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 1 090 pièces
      • Price: $0.489

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.