Texas InstrumentsSN74HC365NSRPilotes et de séparateurs

Buffer/Line Driver 6-CH Non-Inverting 3-ST 16-Pin SOP T/R

This SN74HC365NSR buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has 6 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.4815
    1. 2000+$0.4815
    2. 4000+$0.4766
    3. 6000+$0.4719
    4. 8000+$0.4672
    5. 10000+$0.4625
    6. 12000+$0.4579
    7. 20000+$0.4533
    8. 30000+$0.4488
    9. 50000+$0.4443

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.