Texas InstrumentsSN74HC05NInverseur de bascule de Schmitt

Inverter 6-Element 14-Pin PDIP Tube

By driving the input to the transmission line this SN74HC05N buffer and line driver by Texas Instruments will amplify any signal. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. This device comes in tube packaging. It has 6 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Total en stock: 978 pièces

Regional Inventory: 3

    Total$0.48Price for 1

    3 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2122+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Malaisie
      • In Stock: 3 pièces
      • Price: $0.4819
    • (25)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      +
      Manufacturer Lead Time:
      12 semaines
      • In Stock: 975 pièces
      • Price: $0.2821

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.