Texas InstrumentsSN74F573NVerrouillages

Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube

This d-type SN74F573N low-level latch manufactured by Texas Instruments contains real time information and can be pushed through it once it is enabled. With a 3-state output, this is power management at its best. This latch has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

1 000 pièces: Livraison en 2 jours

    Total$619.90Price for 1000

    • (1000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2230+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Malaisie
      • In Stock: 1 000 pièces
      • Price: $0.6199

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.