| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| F | |
| Multiplexer | |
| 1 x 8:1 | |
| 1 | |
| 8 | |
| 0 | |
| 3 | |
| 1 | |
| 1 | |
| Inverting/Non-Inverting | |
| 7@5V | |
| 12.5 | |
| Single-Ended | |
| No | |
| Differential | |
| 3-State | |
| 24 | |
| -3 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| Single | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 19.31 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 16 | |
| Forme de sonde | Through Hole |
Texas Instruments' SN74F251BN multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. This multiplexer has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It is made in a 1 x 8:1 configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

