| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| BCT | |
| Buffer/Driver | |
| 2 | |
| 8 | |
| 8 | |
| 2 Low | |
| 8 | |
| 0 | |
| No | |
| Inverting | |
| 10.5@5V | |
| 16.5 | |
| Single-Ended | |
| Open Collector | |
| 64 | |
| -0.1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 55000 | |
| 86000 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) |
| Largeur du paquet | 7.5 |
| Longueur du paquet | 12.8 |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 20 | |
| Forme de sonde | Gull-wing |
This SN74BCT756DW buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With an open collector output, this is power management at its best. This line driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

