| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| BCT | |
| D-Type Bus Interface | |
| 8 | |
| 1 | |
| 8 | |
| 8 | |
| 1 | |
| No | |
| Non-Inverting | |
| Positive-Edge | |
| 9.1@5V | |
| 12.7 | |
| Single-Ended | |
| 3-State | |
| 64 | |
| -15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) |
| Largeur du paquet | 7.5 |
| Longueur du paquet | 12.8 |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 20 | |
| Forme de sonde | Gull-wing |
The SN74BCT374DW flip flop device from Texas Instruments is designed specifically to save basic state information within your circuit. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

