Texas InstrumentsSN74AVCH4T245PWTraducteurs de niveau

Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP Tube

If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the SN74AVCH4T245PW level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 3.6 V.

1 260 pièces: Livraison en 2 jours

    Total$79.96Price for 90

    • (90)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Malaisie
      • In Stock: 1 260 pièces
      • Price: $0.8885

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.