Texas InstrumentsSN74AVCH2T45DCTRTraducteurs de niveau

Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R

If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the SN74AVCH2T45DCTR level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 3.6 V.

3 000 pièces: Livraison en 2 jours

    Total$1,555.20Price for 3000

    • (3000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2207+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Japon
      • In Stock: 3 000 pièces
      • Price: $0.5184

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.