Texas InstrumentsSN74AUP2G14DRYRInverseur de bascule de Schmitt

Inverter Schmitt Trigger 2-Element 6-Pin USON T/R

Now you can convert a noisy, analog signal into a clean, digital signal with ease using Texas Instruments' SN74AUP2G14DRYR inverting Schmitt trigger! With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.

Import TariffMay apply to this part

571 pièces: Livraison en 2 jours

    Total$0.24Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2023+
      Manufacturer Lead Time:
      6 semaines
      Minimum Of :
      1
      Maximum Of:
      571
      Country Of origin:
      Chine
         
      • Price: $0.2439
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2023+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Chine
      • In Stock: 571 pièces
      • Price: $0.2439

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.