Les plus vendues

Texas InstrumentsSN74AUP1G04DBVRInverseur de bascule de Schmitt

Inverter 1-Element 5-Pin SOT-23 T/R

SN74AUP1G04DBVR inverting Schmitt triggers from Texas Instruments are designed specifically to clean up noisy analog signals and convert them into more manageable digital signals. This inverting Schmitt trigger has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.

Import TariffMay apply to this part

Total en stock: 23 582 pièces

Regional Inventory: 2 582

    Total$0.21Price for 1

    2 582 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2106+
      Manufacturer Lead Time:
      6 semaines
      Minimum Of :
      1
      Maximum Of:
      2582
      Country Of origin:
      Chine
         
      • Price: $0.2096
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2106+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Chine
      • In Stock: 2 582 pièces
      • Price: $0.2096
    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2315+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 21 000 pièces
      • Price: $0.0836

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.