Texas InstrumentsSN74AS885DWComparateurs logiques

Magnitude Comparator 8-Bit Non-Inverting 24-Pin SOIC Tube

Compare two different bitwise number with this magnitude comparator SN74AS885DW logic comparator from Texas Instruments, allowing you to add more complexity in your logic! This logic comparator has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 25 Minimum 75
  • Manufacturer Lead Time:
    12 semaines
    • Price: $12.92
    1. 75+$12.92

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.