Texas InstrumentsSN74ALS74ANRevirements

Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube

If you are looking for a simple device that can store state information, look no further than Texas Instruments' SN74ALS74AN flip flop device. It has a differential output signal. This flip flop has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 2 channels per chip.

Total en stock: 1 740 pièces

Regional Inventory: 1 590

    Total$583.60Price for 1000

    1 590 en stock: Prêt à être expédié le lendemain

    • (1000)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2328+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 1 590 pièces
      • Price: $0.5836
    • (25)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      1936+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Méxique
      • In Stock: 150 pièces
      • Price: $0.5003

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.