Texas InstrumentsSN74AHCT1G86DCKRBarrières

XOR Gate 1-Element 2-IN 5-Pin SC-70 T/R

Build any logic circuits you can think of with this SN74AHCT1G86DCKR logic gate by Texas Instruments. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Total en stock: 12 169 pièces

Regional Inventory: 169

    Total$0.19Price for 1

    169 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2425+
      Manufacturer Lead Time:
      6 semaines
      Minimum Of :
      1
      Maximum Of:
      169
      Country Of origin:
      Chine
         
      • Price: $0.1900
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2425+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Chine
      • In Stock: 169 pièces
      • Price: $0.1900
    • (3000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2425+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Chine
      • In Stock: 12 000 pièces
      • Price: $0.0801

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.