Texas InstrumentsSN74AHCT1G08DCKRBarrières

AND Gate 1-Element 2-IN 5-Pin SC-70 T/R

SN74AHCT1G08DCKR logic gates from Texas Instruments are designed specifically to be interconnected and create a variety of different logic-based circuits. This gate has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Total en stock: 27 009 pièces

Regional Inventory: 9

    Total$0.04Price for 1

    9 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2303+
      Manufacturer Lead Time:
      6 semaines
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Chine
         
      • Price: $0.0427
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2303+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Chine
      • In Stock: 9 pièces
      • Price: $0.0427
    • (3000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2530+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Chine
      • In Stock: 24 000 pièces
      • Price: $0.0463
    • (3000)

      Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      2530+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 3 000 pièces
      • Price: $0.0463

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.