Texas InstrumentsSN74AHC541DWRPilotes et de séparateurs

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC T/R

This SN74AHC541DWR buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It has 8 channels per chip.

4 101 pièces: Prêt à être expédié le lendemain

    Total$0.32Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Malaisie
         
      • Price: $0.3194
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Malaisie
      • In Stock: 101 pièces
      • Price: $0.3194
    • (2000)

      Prêt à être expédié le lendemain

      Increment:
      2000
      Ships from:
      États Unis
      Date Code:
      2432+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 4 000 pièces
      • Price: $0.3061

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.