Texas InstrumentsSN74ABT2244APWPilotes et de séparateurs

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP Tube

By driving the input to the transmission line this SN74ABT2244APW buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

2 030 pièces: Prêt à être expédié le lendemain

    Total$451.08Price for 1050

    • (1050)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1606+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Malaisie
      • In Stock: 2 030 pièces
      • Price: $0.4296

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.