Texas InstrumentsSN74ABT16374ADLRRevirements

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R

Store state information for later use by using the Texas Instruments SN74ABT16374ADLR flip flop device. It has a single-ended output signal. With a 3-state output, this is power management at its best. This flip flop has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

1 528 pièces: Prêt à être expédié le lendemain

    Total$0.83Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1149+
      Manufacturer Lead Time:
      6 semaines
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Malaisie
         
      • Price: $0.8257
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1149+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Malaisie
      • In Stock: 528 pièces
      • Price: $0.8257
    • (1000)

      Prêt à être expédié le lendemain

      Increment:
      1000
      Ships from:
      États Unis
      Date Code:
      2210+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Malaisie
      • In Stock: 1 000 pièces
      • Price: $0.7787

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.