| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TTL | |
| NOR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 18@5V | |
| 18 | |
| Push-Pull | |
| 48 | |
| -42.4 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 150 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.85(Max) |
| Largeur du paquet | 5.3 |
| Longueur du paquet | 10.2 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOP |
| 14 | |
| Forme de sonde | Gull-wing |
Thanks to Texas Instruments and their SN74128NSR logic gates, you can simplify your circuit down to a fundamental level. This gate has an operating temperature range of 0 °C to 70 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

