| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
Description du kit de développement
The SN65LVDS250 is a 4 x 4 non-blocking Cross Point switch. Low-Voltage differential signaling (LVDS) is used to achieve signaling rates of greater than 2.0 Gbps per channel. Each output driver includes a 4:1 multiplexer to allow any input to be routed to any output. Internal signal paths are fully differential to achieve the high signaling speed while maintaining low signal skews. The SN65LVDS250 LVDS driver output characteristics are complaint with the requirements of the TIA/EIA-644-A standard
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
