| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Type | |
| HC | |
| Transparent | |
| 8 | |
| 1 | |
| 8 | |
| 1 | |
| 0 | |
| 8 | |
| 1 | |
| No | |
| No | |
| Non-Inverting | |
| 200@2V|40@4.5V|34@6V | |
| 335 | |
| 3-State | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 5 | |
| 6 | |
| 8 | |
| 150 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) mm |
| Largeur du paquet | 7.62(Max) mm |
| Longueur du paquet | 26.92(Max) mm |
| Carte électronique changée | 20 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 20 | |
| Forme de sonde | Through Hole |
Say goodbye to real time information seeping through logic gates by using this d-type SN54HC373J low-level latch from Texas Instruments. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

