| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Type | |
| HC | |
| Addressable | |
| 8 | |
| 1 | |
| 1 | |
| 1 | |
| 3 | |
| 8 | |
| 0 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| 130@2V|26@4.5V|22@6V | |
| 300 | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 8 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) |
| Largeur du paquet | 7.62(Max) |
| Longueur du paquet | 21.34(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 16 | |
| Forme de sonde | Through Hole |
This d-type SN54HC259J low-level latch from Texas Instruments stores state information and stores state information for your system. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

