| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| Multiplexer | |
| 4 x 2:1 | |
| 1 | |
| 8 | |
| 1 | |
| 1 | |
| 4 | |
| 0 | |
| Non-Inverting | |
| 190@2V|38@4.5V|33@6V | |
| 320 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 5 | |
| 6 | |
| 8 | |
| 150 | |
| Single | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) mm |
| Largeur du paquet | 7.62(Max) mm |
| Longueur du paquet | 21.34(Max) mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 16 | |
| Forme de sonde | Through Hole |
Do you want to reduce the number of electrical lines within your project? The SN54HC157J multiplexer from Texas Instruments can easily forward a selected input into a single line. This multiplexer has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It is made in a 4 x 2:1 configuration. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

