Les plus consultées

STMicroelectronicsSMTPA180Dispositifs de protection de surcharge thyristor

Thyristor Surge Protection Devices 180V 16A 2-Pin SMB T/R

Protect your appliances from voltage spikes with this SMTPA180 SCR thyristor from STMicroelectronics. This device has a surge current rating of 16. This SCR thrysitor has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 180 V, while its repetitive peak reverse voltage is 180 V.

Total en stock: 28 036 pièces

Regional Inventory: 536

    Total$0.30Price for 1

    536 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2010+
      Manufacturer Lead Time:
      99 semaines
      Minimum Of :
      1
      Maximum Of:
      536
      Country Of origin:
      Maroc
         
      • Price: $0.2969
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2010+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Maroc
      • In Stock: 536 pièces
      • Price: $0.2969
    • (2500)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2507+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 27 500 pièces
      • Price: $0.2463

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.