SOURIAUSMS12PDH1Gaine de câblage de raccordement discret
Conn Housing PL 12 POS Crimp ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 12 | |
| 4 | |
| Crimp | |
| Straight | |
| 5000 | |
| -55 | |
| 105 | |
| 500 | |
| 72 | |
| 31.7 | |
| 60.6 | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this SMS12PDH1 discrete wire housing from Souriau for a durable connection. This PL connector has 12 PL contacts. This is a 4-row connector. It has a straight body orientation. It has a plug type gender. This rectangle connector has an operating temperature of -55 to 105 °C. SMS12PDH1 is housed in polyamide 6/6. This product is 72 mm long, 31.7 mm tall and 60.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

