STMicroelectronicsSMP100MC-160Dispositifs de protection de surcharge thyristor
Thyristor Surge Protection Devices 160V 18A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 160 | |
| 160 | |
| 200 | |
| 500 | |
| 18 | |
| 150(Min) | |
| 0.005 | |
| 800 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.45(Max) |
| Largeur du paquet | 3.95(Max) |
| Longueur du paquet | 4.6(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMB |
| 2 | |
| Forme de sonde | J-Lead |
Protect your appliances from voltage spikes with this SMP100MC-160 SCR thyristor from STMicroelectronics. This device has a surge current rating of 18. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 160 V, while its repetitive peak reverse voltage is 160 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

