PHOENIX CONTACTSMKDSN 1.5/ 3-5.08Blocs de raccordement de terminaux
Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.202 | |
| 16 | |
| 12 | |
| 11 | |
| Green | |
| Through Hole |
Connect test equipment together with other components by using this SMKDSN 1.5/ 3-5.08 PCB terminal block from Phoenix Contact. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 400 V. SMKDSN 1.5/ 3-5.08 is housed in polyamide. This device has a maximum current rating of 13.5 A. This product is 16 mm long, 11 mm tall and 12 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

