Reduced Price
SamtecSMH-110-02-L-S-TREmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 25.91 | |
| 11.94 | |
| 2.41 | |
| Surface Mount |
Easily mount this socket strip SMH-110-02-L-S-TR header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 25.91 mm long, 2.41 mm tall and 11.94 mm deep. This connector has an operating temperature of -55 to 125 °C. SMH-110-02-L-S-TR is housed in black liquid crystal polymer. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

