LittelfuseSMF54ASuppresseur de tension transitoire (TVS)
Diode TVS Single Uni-Dir 54V 200W 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 60 | |
| 87.1 | |
| 54 | |
| 2.3 | |
| 1 | |
| 1 | |
| 200 | |
| -65 | |
| 150 | |
| 1000 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) mm |
| Largeur du paquet | 2(Max) mm |
| Longueur du paquet | 3.1(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-123FL |
| 2 | |
| Forme de sonde | Flat |
Protect your critical electronic applications from sudden overvoltage conditions with this SMF54A TVS diode from Littelfuse. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 200 W. This device's maximum clamping voltage is 87.1 V and minimum breakdown voltage is 60 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

