VishaySMDY1471MY5UCRCondensateur céramique monocouche
Cap Ceramic Suppression X1/Y1 470pF 760VAC/500VAC Y5U 20%( 14.8 X 8.6 X 4mm) SMD 125°C T/R
Industry's First SMD Ceramic Safety Capacitors With Y1 Rating of 500 VAC and 1500 VDC Deliver Industry-High Capacitance to 4.7 nF, While Offering High Humidity Robustness and Reducing Production Costs
Vishay offers a wide range of Ceramic Capacitors (SMD and Leaded) With Stable Characteristics for Various Applications
Advantages of Vishay Ceramic Capacitors
- Wide range of sizes and voltages
- Several termination options
- Robust and reliable design with high stability
- Customized options available
Applications
- High voltage generation and AC mains filtering
- High frequency and high voltage / power
- High reliability, medical, military, and space
- Automotive
SMD Ceramic Safety Capacitors With Y1 Rating of 500 VAC and 1500 VDC
Vishay Intertechnology introduces a new series of surface-mount AC line rated ceramic disc safety capacitors that are the industry’s first such devices to offer a Y1 rating of 500 VAC and 1500 VDC. Designed to withstand harsh, high humidity environments, the Vishay BCcomponents SMDY1 series devices offer industry-high capacitance to 4.7 nF.
- The closest competing devices only offer capacitance up to 1.5 nF and Y1 ratings to 300 VAC, with no DC rating
- Allowing for surface-mount assembly with a reflow soldering process, SMDY1 series capacitors reduce production costs
- Compared to through-hole devices, the capacitors offer a lower profile and eliminate the need for clearance space on the backside of the PCB
- Consist of a copper-plated ceramic disc and feature encapsulation made of flame-resistant epoxy resin in accordance with UL 94 V-0
Key Benefits
- Y1 rating of 500 VAC and 1500 VDC
- High capacitance to 4.7 nF
- High humidity robustness with a Class IIB humidity grade (in accordance with IEC60384-14 annex I) and a moisture sensitivity level of 2a
- RoHS-compliant and halogen-free

White Paper
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.23.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 470pF | |
| 20% | |
| 760VAC|500VAC | |
| 10G | |
| Y5U | |
| No | |
| Flat | |
| Gull Wing | |
| X1/Y1 | |
| 2.5 | |
| 14.8 X 8.6 X 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 14.8 | |
| 8.6 | |
| 4(Max) | |
| ±0.5 | |
| ±0.5 | |
| Surface Mount |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

