LittelfuseSMDJ5.0CASuppresseur de tension transitoire (TVS)

TVS Diode Single Bi-Dir 5V 3KW 2-Pin SMC T/R

Take the extra step in your circuitry by implementing surge protection with this SMDJ5.0CA TVS diode from Littelfuse. Its peak pulse power dissipation is 3000 W. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its test current is 10 mA. Its maximum leakage current is 1600 μA. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

Total en stock: 3 270 pièces

Regional Inventory: 270

    Total$0.53Price for 1

    270 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2348+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      270
      Country Of origin:
      Philippines
         
      • Price: $0.5311
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2348+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Philippines
      • In Stock: 270 pièces
      • Price: $0.5311
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 3 000 pièces
      • Price: $0.4549

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.