Reduced Price
LittelfuseSMDJ5.0A-HRASuppresseur de tension transitoire (TVS)
Diode TVS Single Uni-Dir 5V 3KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.4 | |
| 9.2 | |
| 5 | |
| 326.1 | |
| 800 | |
| 10 | |
| 3000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.42(Max) mm |
| Largeur du paquet | 6.22(Max) mm |
| Longueur du paquet | 7.11(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMC |
| 2 | |
| Forme de sonde | J-Lead |
Do not risk expensive equipment and machinery from surges with this SMDJ5.0A-HRA TVS diode from Littelfuse. Its maximum leakage current is 800 μA. Its test current is 10 mA. Its peak pulse power dissipation is 3000 W. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

